1210,X7R,.01UF,10%,500V,7IN,
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 2.5mm |
| RoHS | Compliant |