Kyocera 1210AC103KAT1AJ technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210AC103KAT1AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.