Kyocera 1210CC563KAJ1A technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210CC563KAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
