Kyocera 1210SC272MAT9A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210SC272MAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.