Kyocera 1210YG106ZAT2A-CT technical specifications.
| Capacitance | 10uF |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YG106ZAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.