
Vertical board-to-board connector featuring 2 contacts and a 3mm pitch. This male plug offers a 3A current rating and 125V voltage rating, with a straight, surface mount orientation. Constructed with copper alloy, bronze, and copper contacts plated in gold and tin, it operates within a -40°C to 125°C temperature range. The white housing is RoHS compliant and packaged in tape and reel.
Kyocera 139159002101116 technical specifications.
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 3mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 139159002101116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
