Kyocera 145046040645829+ technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5046 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145046040645829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.