Kyocera 145046050640829 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5046 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 145046050640829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.