Kyocera 145046060630829 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 145046060630829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.