Kyocera 145046100640829+ technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5046 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145046100640829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.