Kyocera 145602020000829 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Mated Stacking Heights | 2.8mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5602, Kyocera |
| Termination | Solder |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 145602020000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.