This connector features a copper alloy contact material with gold plating, and is available in a tape and reel packaging format. The connector measures 7.1mm in length and 3.86mm in depth, with a pitch of 0.4mm. It is designed to operate within a temperature range of -25°C to 85°C, and has a maximum voltage rating of 50V AC. The connector is suitable for applications requiring a high level of reliability and durability.
Kyocera 145602030000829LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.86mm |
| Length | 7.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145602030000829LF to view detailed technical specifications.
No datasheet is available for this part.