Kyocera 145605020010829+ technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.9 |
| Product Length (mm) | 5.1 |
| Product Depth (mm) | 3.84 |
| Product Height (mm) | 0.81 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Kyocera 145605020010829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.