Kyocera 145638009211862 technical specifications.
| Contact Plating | Gold |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 5638, Kyocera |
| Width | 27.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 145638009211862 to view detailed technical specifications.
No datasheet is available for this part.