Kyocera 145638009511859-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29mm |
| Length | 28.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 5V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145638009511859-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.