Kyocera 145638109511862 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 5638, Kyocera |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 145638109511862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.