Kyocera 145645060100829+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.4mm |
| Length | 17.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 145645060100829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.