Kyocera 145738009220859LF technical specifications.
| Depth | 28mm |
| Gender | Male |
| Length | 28.5mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145738009220859LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.