Kyocera 145738009301862 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Kyocera 145738009301862 to view detailed technical specifications.
No datasheet is available for this part.