Kyocera 145802044002829+ technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 1.75mm |
| Length | 10.56mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 5802, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145802044002829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
