
54-position, 2-row board-to-board plug connector featuring a 0.4mm pitch and straight, surface mount termination. This male connector offers a 0.8mm mated stacking height and is constructed with a metal package and copper alloy contacts with gold plating. Rated for 50V and 300mA, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Kyocera 145802054002829+ technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.75mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 5.76mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 5802, Kyocera |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145802054002829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.