Kyocera 145805064000829+ technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145805064000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.