Kyocera 145846030000829+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 5846 |
| Stack Height | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145846030000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
