The 145861024024829+ is a specialized memory card connector designed by Kyocera AVX. It features 24 positions with a fine 0.4 mm pitch, specifically engineered for high-density electronic applications such as memory card interfaces in mobile or compact industrial devices.
Kyocera 145861024024829+ technical specifications.
| Number of Positions | 24 |
| Pitch | 0.4mm |
| Mounting Type | Surface Mount |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Kyocera 145861024024829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.