The 145861060024829+ is a 60-position surface mount plug connector part of the 5861 series. It features a 0.35mm pitch and is designed for board-to-board or board-to-FPC applications with a stacking height of 0.6mm and a width of 1.9mm. The contacts are made of copper alloy with gold plating over nickel.
Kyocera 145861060024829+ technical specifications.
| Number of Positions | 60 |
| Pitch | 0.35mm |
| Stacking Height | 0.6mm |
| Current Rating | 0.3A |
| Voltage Rating | 60V |
| Operating Temperature Range | -40 to +85°C |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Kyocera 145861060024829+ to view detailed technical specifications.
No datasheet is available for this part.