3-position, 1-row male IDC plug connector with a 3mm pitch. Features gold-plated bronze/copper alloy contacts, a 5A current rating, and a 125V AC voltage rating. Designed for 22AWG wire, this right-angle, through-hole mounted component operates from -40°C to 125°C and has a UL94 V-0 flammability rating. It offers 10 mating cycles and is RoHS compliant.
Kyocera 149159003122106 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 149159003122106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.