
The 2-position connector features a copper alloy contact material with gold plating, rated for 3A at 250V. It measures 9.4mm in length, 4.5mm in width, and 1.4mm in height. The connector is available in tape and reel packaging, with a single unit per package. It is suitable for surface mount technology applications.
Kyocera 149608102000868+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 1.4mm |
| Length | 9.4mm |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 9608 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 149608102000868+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
