Kyocera 17-7200-175-100-002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 17-7200-175-100-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.