This Kyocera connector features a hard metric design with three power/signal contacts, a 7.5mm terminal pitch, and press-fit termination. It is rated for operation between -55°C and 125°C and can handle up to 1A of current and 250V of voltage. The connector is designed for through-hole mounting and is suitable for use in a variety of applications.
Kyocera 17 8075 355 501833 technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 3Power/55Signal |
| Terminal Pitch | 7.5/2mm |
| Number of Rows | 1/5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 17 8075 355 501833 to view detailed technical specifications.
No datasheet is available for this part.