Kyocera 178457096002049 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8457 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 178457096002049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.