Kyocera 1808GC102ZA19A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 2kV |
| Weight | 0.005291oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808GC102ZA19A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.