Kyocera 1812CC104KBJ9A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Height | 2.54mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1812CC104KBJ9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.