Kyocera 18255A223FSJ9A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 18255A223FSJ9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.