Kyocera 18255E105ZAT9A technical specifications.
| Capacitance | 1uF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | Z5U |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255E105ZAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.