Kyocera 18255X334KSJ9A technical specifications.
| Capacitance | 330nF |
| Package/Case | Ceramic |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 18255X334KSJ9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.