Kyocera 1825CC104KBT1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 1825 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1825CC104KBT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.