Kyocera 1825PC334KAT technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | X7R |
| Height | 0.08inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1825PC334KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.