Kyocera 19-5338-011-100-862 technical specifications.
| Type | Mini SD Card |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 1.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 5VDC|5VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 19-5338-011-100-862 to view detailed technical specifications.
No datasheet is available for this part.