Kyocera 193-0001-000RB technical specifications.
| Capacitance | 550pF |
| Package/Case | 0805 |
| Clamping Voltage-Max | 42V |
| Lead Free | Lead Free |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 193-0001-000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.