This 20-contact shrouded RCP board-to-board header features a 1.27mm pitch and is rated for 250VDC and 0.5A. It has a straight body orientation and a through-hole mounting style. The operating temperature range is -55°C to 85°C. The header is designed for solder termination and is suitable for use in a variety of applications.
Kyocera 20 5061 020 051 861+ technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 20 5061 020 051 861+ to view detailed technical specifications.
No datasheet is available for this part.