Conn Board to Board RCP 50 POS 1.27mm Solder ST Thru-Hole Tray
Kyocera 20 5061 050 053 856+ technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 20 5061 050 053 856+ to view detailed technical specifications.
No datasheet is available for this part.