This Kyocera board-to-board header features 50 RCP contacts with a 1.27mm pitch and 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The header has a maximum current rating of 0.5A and a maximum voltage rating of 250VDC or 250VAC.
Kyocera 20 5061 050 057 856+ technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 20 5061 050 057 856+ to view detailed technical specifications.
No datasheet is available for this part.