Kyocera 20-6325-036-002-006 technical specifications.
| Board Thickness | 1.58mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Series | 6325 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 20-6325-036-002-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.