Kyocera 20-8390-2044-00-101 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8390 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera 20-8390-2044-00-101 to view detailed technical specifications.
No datasheet is available for this part.