96-position, 3-row DIN receptacle connector with straight, through-hole mounting and press-fit termination. Features gold-plated bronze contacts for 3A current rating and 400 mating cycles. Operates within a -65°C to 125°C temperature range. Insulation is glass with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component offers a 2.54mm pitch and a 5.3mm tail length.
Kyocera 20 8458 096001 025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8458 |
| Shell Size | C |
| Tail Length | 5.3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 20 8458 096001 025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.