Kyocera 20-8477-096002025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 93.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 8477 |
| Termination | Solder |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 20-8477-096002025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.