8-position, single-row female socket header for ribbon wire. Features tin-plated bronze contacts, a 2.54mm pitch, and a 1.5A current rating with a 350V voltage rating. Designed for free-hanging mounting with IDC termination, accommodating 26-28AWG wire. This RoHS compliant component is supplied in trays with a package quantity of 1400.
Kyocera 208284008000030 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208284008000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.