
This 16-position rectangular connector features a female socket contact type with a bronze material and tin plating. It is designed for free-hanging mounting and is available in a bulk packaging with 700 pieces per package. The connector is lead-free and RoHS compliant, with a pitch of 0.1 inch and a wire gauge range of 26 to 28 AWG.
Kyocera 208284016000030 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208284016000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.