16-position, single-row female socket connector with IDC termination for 26-28AWG ribbon wire. Features gold-plated bronze contacts, a 2.54mm pitch, and a 1.5A current rating. Operates within a -55°C to 125°C temperature range and boasts a 350V voltage rating. This grey, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant.
Kyocera 208284016000040 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208284016000040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.