Kyocera 208343025012001 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208343025012001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.